
SPST-NO power relay featuring an 18VDC coil with 11.1mA coil current and 200mW coil power. This general-purpose relay offers a 16A contact current rating with tin/silver contact material and a maximum AC voltage rating of 277V. Designed for top mount, through-hole termination with PC pins, it operates within a -40°C to 85°C temperature range and boasts operate/release times of 20ms and 25ms respectively.
Panasonic ALE72B18 technical specifications.
| Coil Current | 11.1mA |
| Coil Power | 200mW |
| Coil Resistance | 1.62kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 18V |
| Contact Current Rating | 16A |
| Contact Material | Tin, Silver |
| Lead Free | Lead Free |
| Max Current Rating | 16A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 277V |
| Mount | Through Hole |
| Operate Time | 20ms |
| Package Quantity | 100 |
| Packaging | Bulk |
| Power Consumption | 200mW |
| Relay Type | General Purpose |
| Release Time | 25ms |
| Resistance | 1620R |
| RoHS Compliant | Yes |
| Series | ALE |
| Termination | PC Pin |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ALE72B18 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
