
SPST-NO power relay featuring a 48VDC coil with 4.2mA coil current, 200mW coil power, and 11.52kΩ coil resistance. This general-purpose relay offers a 16A contact current rating with tin/silver contacts and a maximum AC voltage rating of 277V. Designed for through-hole mounting with PC pin termination, it operates within a temperature range of -40°C to 85°C and boasts operate and release times of 20ms and 25ms respectively.
Panasonic ALE72B48 technical specifications.
| Coil Current | 4.2mA |
| Coil Power | 200mW |
| Coil Resistance | 11.52kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 48V |
| Contact Current Rating | 16A |
| Contact Material | Tin, Silver |
| Depth | 12.4mm |
| Lead Free | Lead Free |
| Length | 28.6mm |
| Max Current Rating | 16A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 277V |
| Mount | Through Hole |
| Operate Time | 20ms |
| Package Quantity | 100 |
| Packaging | Bulk |
| Power Consumption | 200mW |
| Relay Type | General Purpose |
| Release Time | 25ms |
| Resistance | 11520R |
| RoHS Compliant | Yes |
| Series | ALE |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 277V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ALE72B48 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
