
SPST-NO power relay featuring a 9VDC coil voltage and 16A contact current rating. Coil specifications include 22.2mA current, 200mW power consumption, and 405 Ohm resistance. This general-purpose relay offers a maximum AC voltage rating of 277V and operates within a temperature range of -40°C to 85°C. Termination is via PC pin with a through-hole mount, and contact material is tin/silver.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic ALE73B09 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ALE73B09 technical specifications.
| Coil Current | 22.2mA |
| Coil Power | 200mW |
| Coil Resistance | 405R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 9V |
| Contact Current Rating | 16A |
| Contact Material | Tin, Silver |
| Lead Free | Lead Free |
| Max Current Rating | 16A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 277V |
| Mount | Through Hole |
| Operate Time | 20ms |
| Package Quantity | 100 |
| Packaging | Bulk |
| Power Consumption | 200mW |
| Relay Type | General Purpose |
| Release Time | 25ms |
| Resistance | 405R |
| RoHS Compliant | Yes |
| Series | ALE |
| Termination | PC Pin |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ALE73B09 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
