
SPST-NO power relay with a 6VDC coil voltage and 16A contact current rating. Features a 200mW coil power, 180 Ohm coil resistance, and tin/silver contact material. Operates within a -40°C to 85°C temperature range, with a 20ms operate time and 25ms release time. Through-hole mounted with PC pin termination, this general-purpose relay is RoHS compliant and lead-free.
Panasonic ALE73F06 technical specifications.
| Coil Current | 33.3mA |
| Coil Power | 200mW |
| Coil Resistance | 180R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 6V |
| Contact Current Rating | 16A |
| Contact Material | Tin, Silver |
| Lead Free | Lead Free |
| Max Current Rating | 16A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 277V |
| Mount | Through Hole |
| Operate Time | 20ms |
| Package Quantity | 100 |
| Packaging | Bulk |
| Power Consumption | 200mW |
| Relay Type | General Purpose |
| Release Time | 25ms |
| Resistance | 180R |
| RoHS Compliant | Yes |
| Series | ALE |
| Termination | PC Pin |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ALE73F06 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
