
SPST-NO power relay featuring a 5VDC coil with 40mA coil current, 200mW coil power, and 125 Ohm coil resistance. Contact rating of 16A at 277VAC, with tin/silver contact material. Through-hole mounting with PC pin termination, suitable for general purpose applications. Operates within a -40°C to 85°C temperature range, with 20ms operate time and 25ms release time.
Panasonic ALE74F05 technical specifications.
| Coil Current | 40mA |
| Coil Power | 200mW |
| Coil Resistance | 125R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 16A |
| Contact Material | Tin, Silver |
| Lead Free | Lead Free |
| Max Current Rating | 16A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 277V |
| Mount | Through Hole |
| Operate Time | 20ms |
| Package Quantity | 100 |
| Packaging | Bulk |
| Power Consumption | 200mW |
| Relay Type | General Purpose |
| Release Time | 25ms |
| Resistance | 125R |
| RoHS Compliant | Yes |
| Series | ALE |
| Termination | PC Pin |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ALE74F05 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
