
SPST-NO power relay featuring an 18VDC coil voltage and 16A contact current rating. This general-purpose relay offers a coil power of 200mW and a coil resistance of 1.62kΩ. With a maximum AC voltage rating of 277V and tin/silver contact material, it operates within a temperature range of -40°C to 85°C. The through-hole mounted component has an operate time of 20ms and a release time of 25ms.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic ALE74F18 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ALE74F18 technical specifications.
| Coil Current | 11.1mA |
| Coil Power | 200mW |
| Coil Resistance | 1.62kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 18V |
| Contact Current Rating | 16A |
| Contact Material | Tin, Silver |
| Lead Free | Lead Free |
| Max Current Rating | 16A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 277V |
| Mount | Through Hole |
| Operate Time | 20ms |
| Package Quantity | 100 |
| Packaging | Bulk |
| Power Consumption | 200mW |
| Relay Type | General Purpose |
| Release Time | 25ms |
| Resistance | 1620R |
| RoHS Compliant | Yes |
| Series | ALE |
| Termination | PC Pin |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ALE74F18 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
