
General purpose power relay featuring a 24VDC coil with 8.3mA current, 200mW power consumption, and 2.88kΩ resistance. SPST-NO contact configuration offers a 16A current rating with tin/silver contact material. Designed for top mount through-hole termination with PC pins, this relay operates within a -40°C to 85°C temperature range and boasts a 277V AC maximum voltage rating. RoHS compliant and lead-free.
Sign in to ask questions about the Panasonic ALE74F24 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ALE74F24 technical specifications.
| Coil Current | 8.3mA |
| Coil Power | 200mW |
| Coil Resistance | 2.88kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 16A |
| Contact Material | Tin, Silver |
| Lead Free | Lead Free |
| Max Current Rating | 16A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 277V |
| Mount | Through Hole |
| Operate Time | 20ms |
| Package Quantity | 100 |
| Packaging | Bulk |
| Power Consumption | 200mW |
| Relay Type | General Purpose |
| Release Time | 25ms |
| Resistance | 2880R |
| RoHS Compliant | Yes |
| Series | ALE |
| Termination | PC Pin |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ALE74F24 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
