
The Panasonic ALE75B48 is a general purpose relay with a non-latching coil type and a maximum operating temperature of 85°C. It has a contact current rating of 16A and a maximum voltage rating of 277V AC. The relay is designed for through hole mounting and has a coil voltage of 48V DC with a power consumption of 200mW. It has a coil resistance of 11.52kΩ and a coil current of 4.2mA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic ALE75B48 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ALE75B48 technical specifications.
| Coil Current | 4.2mA |
| Coil Power | 200mW |
| Coil Resistance | 11.52kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 48V |
| Contact Current Rating | 16A |
| Contact Material | Tin, Silver |
| Lead Free | Lead Free |
| Max Current Rating | 16A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 277V |
| Mount | Through Hole |
| Operate Time | 20ms |
| Package Quantity | 100 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 25ms |
| RoHS Compliant | No |
| Series | ALE |
| Termination | PC Pin |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic ALE75B48 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.