
The Panasonic ALE75F05 is a general purpose relay with a maximum current rating of 16A and a maximum voltage rating of 277V AC. It operates at a coil voltage of 5V DC and has a non-latching coil type. The relay has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is available in a through hole package quantity of 100 and is packaged in bulk.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic ALE75F05 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ALE75F05 technical specifications.
| Coil Current | 40mA |
| Coil Resistance | 125R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 16A |
| Contact Material | Tin, Silver |
| Lead Free | Lead Free |
| Max Current Rating | 16A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 277V |
| Mount | Through Hole |
| Operate Time | 20ms |
| Package Quantity | 100 |
| Packaging | Bulk |
| Power Consumption | 200mW |
| Relay Type | General Purpose |
| Release Time | 25ms |
| RoHS Compliant | No |
| Series | ALE |
| Termination | PC Pin |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic ALE75F05 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
