Panasonic ALE7PB06 technical specifications.
| Coil Current | 33.3mA |
| Coil Resistance | 180R |
| Coil Voltage (DC) | 6V |
| Max Current Rating | 16A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 277V |
| Mount | Through Hole |
| Package Quantity | 100 |
| RoHS Compliant | Yes |
| Switching Current | 16A |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ALE7PB06 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
