
General purpose electromechanical relay featuring a Single Pole Single Throw (SPST) contact arrangement. Coil specifications include a 5VDC input voltage, 0.18A coil current, and 900mW coil power consumption. Designed for DC input and AC output, this relay offers through-hole, straight mounting with solder termination. Operating temperature range spans from -40°C to 60°C.
Panasonic ALF1P05 technical specifications.
| Max Operating Temperature | 60 |
| Min Operating Temperature | -40 |
| Termination Type | SOLDER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Panasonic ALF1P05 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.