
This Panasonic ALF1P09 is a general purpose electromechanical relay with a non-latching coil type and a maximum operating temperature range of -40°C to 60°C. It has a contact current rating of 20A and a maximum voltage rating of 250V AC. The relay is lead free and RoHS compliant, and is packaged in a rail/Tube format with 50 units per package. The relay is designed for through hole mounting and has a termination of PC Pin.
Panasonic ALF1P09 technical specifications.
| Coil Current | 100mA |
| Coil Power | 900mW |
| Coil Resistance | 90R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 9V |
| Contact Current Rating | 20A |
| Contact Material | Tin, Silver |
| Lead Free | Lead Free |
| Max Current Rating | 25A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Operate Time | 20ms |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Relay Type | General Purpose |
| Release Time | 15ms |
| RoHS Compliant | Yes |
| Series | ALF |
| Termination | PC Pin |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ALF1P09 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
