
General purpose electromechanical relay featuring a Single Pole Single Throw (SPST) contact arrangement. Coil specifications include a 0.075A current rating, 12VDC voltage, and 900mW power consumption. Designed for DC input and AC output, this through-hole, straight-mount component operates within a temperature range of -40°C to 60°C and utilizes solder termination.
Panasonic ALF1P12 technical specifications.
| Max Operating Temperature | 60 |
| Min Operating Temperature | -40 |
| Termination Type | SOLDER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Panasonic ALF1P12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.