Panasonic ALF1P12T technical specifications.
| Coil Current | 75mA |
| Coil Resistance | 160R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 25A |
| Contact Material | Tin, Silver |
| Lead Free | Lead Free |
| Packaging | Carton |
| Ratings | IP67 |
| Reach SVHC Compliant | No |
| Switching Current | 20A |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ALF1P12T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
