General purpose electromechanical relay featuring a Single Pole Single Throw (SPST) contact arrangement. Operates with a DC input coil voltage of 24VDC and a coil current of 0.038A, consuming 900mW. Designed for through-hole, straight mounting with solder termination. Suitable for operation across a wide temperature range, from -40°C to 60°C.
Panasonic ALF1P24 technical specifications.
| Max Operating Temperature | 60 |
| Min Operating Temperature | -40 |
| Termination Type | SOLDER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Panasonic ALF1P24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.