
General purpose electromechanical relay featuring SPST (Single Pole Single Throw) configuration. Coil operates at 5VDC with 180mA current and 900mW power consumption. Contact ratings include 20A switching current, 25A max current, and 250V AC max voltage. Offers 20ms operate time and 15ms release time. Through-hole mounting with PC pin termination. IP67 rated and RoHS compliant.
Panasonic ALF1T05 technical specifications.
| Coil Current | 180mA |
| Coil Resistance | 27.8R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 20A |
| Contact Material | Tin, Silver |
| Lead Free | Lead Free |
| Max Current Rating | 25A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Operate Time | 20ms |
| Package Quantity | 50 |
| Packaging | Bulk |
| Ratings | IP67 |
| Relay Type | General Purpose |
| Release Time | 15ms |
| RoHS Compliant | Yes |
| Series | ALF |
| Switching Current | 20A |
| Termination | PC Pin |
| Test Voltage | 5kV |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ALF1T05 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
