
General purpose electromechanical relay featuring SPST momentary contact configuration. Rated for 25A contact current and 250VAC maximum voltage. Coil operates at 12VDC with 75mA current and 900mW power consumption. Through-hole mounting with PC pin termination. Approvals include VDE, cULus, and TUV.
Panasonic ALF1T12 technical specifications.
| Approvals | VDE, cULus, TUV |
| Coil Current | 75mA |
| Coil Power | 900mW |
| Coil Resistance | 160R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 25A |
| Contact Material | Tin, Silver |
| Current Rating | 20A |
| Depth | 15.7mm |
| Height | 25.3mm |
| Lead Free | Lead Free |
| Length | 30.1mm |
| Life (Hours) | 2Hour |
| Max Current Rating | 25A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole, PCB |
| Operate Time | 15ms |
| Package Quantity | 50 |
| Packaging | Case |
| Power Consumption | 900mW |
| Radiation Hardening | No |
| Ratings | IP67 |
| Relay Type | General Purpose |
| Release Time | 15ms |
| RoHS Compliant | Yes |
| Series | ALF |
| Switching Current | 20A |
| Termination | PC Pin |
| Test Voltage | 5kV |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 250V |
| Weight | 23g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ALF1T12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
