
The Panasonic ALF1T18 is a general purpose relay with a non-latching coil type and a contact current rating of 20A. It has a maximum operating temperature of 60°C and a minimum operating temperature of -40°C. The relay is RoHS compliant and has a lead free construction. It is available in a bulk packaging with 50 units per package.
Panasonic ALF1T18 technical specifications.
| Coil Current | 50mA |
| Coil Power | 900mW |
| Coil Resistance | 360R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 18V |
| Contact Current Rating | 20A |
| Contact Material | Tin, Silver |
| Lead Free | Lead Free |
| Max Current Rating | 25A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Operate Time | 20ms |
| Package Quantity | 50 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 15ms |
| Resistance | 360R |
| RoHS Compliant | Yes |
| Series | ALF |
| Termination | PC Pin |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ALF1T18 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.