
The ALF1TF12 is a 12V SPST relay from Panasonic with a coil resistance of 160R and a power consumption of 900mW. It features a non-latching coil type and is available in a package quantity of 50. The relay has a height of 23.3mm, length of 30.1mm, and width of 15.7mm. It is packaged in a rail/tube configuration and has a termination of solder.
Checking distributor stock and pricing after the page loads.
Panasonic ALF1TF12 technical specifications.
| Coil Resistance | 160R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Material | Tin, Silver |
| Height | 23.3mm |
| Length | 30.1mm |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Consumption | 900mW |
| Termination | Solder |
| Throw Configuration | SPST |
| Width | 15.7mm |
| RoHS | Compliant |
No datasheet is available for this part.
