
SPST-NO power relay featuring a 9VDC coil voltage and 22A switching current. This general-purpose relay offers a 25A contact current rating with Tin, Silver contact material. Designed for through-hole mounting (THT) with PC pin termination, it operates within a -40°C to 60°C temperature range and boasts an IP67 rating. Key specifications include a 1.4W coil power, 58Ω coil resistance, and a 20ms operate time.
Panasonic ALFG1PF09 technical specifications.
| Application(s) | POWER |
| Package/Case | SMD/SMT |
| Coil Current | 155.2mA |
| Coil Power | 1.4W |
| Coil Resistance | 58R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 9V |
| Contact Current Rating | 25A |
| Contact Material | Tin, Silver |
| Depth | 15.7mm |
| Height | 23.3mm |
| Lead Free | Lead Free |
| Length | 30.1mm |
| Life (Hours) | 1000000Hour |
| Max Current Rating | 22A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Operate Time | 20ms |
| Package Quantity | 50 |
| Packaging | Carton |
| Power Consumption | 280mW |
| Ratings | IP67 |
| Reach SVHC Compliant | No |
| Relay Type | General Purpose |
| Release Time | 10ms |
| RoHS Compliant | Yes |
| Series | ALFG |
| Switching Current | 22A |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Weight | 23g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ALFG1PF09 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
