General purpose electromechanical relay featuring a single pole, single throw (SPST) contact arrangement with momentary action. Coil specifications include a 0.117A current rating, 12VDC voltage, and 1400mW power consumption for DC input. Designed for AC output, this through-hole, straight-mount component utilizes solder termination. Operating temperature range spans from -40°C to 60°C.
Panasonic ALFG1PF12 technical specifications.
| Max Operating Temperature | 60 |
| Min Operating Temperature | -40 |
| Termination Type | SOLDER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Panasonic ALFG1PF12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.