The ALFG1PF181 is a non-latching electromechanical relay with a single-pole single-throw normally open contact arrangement. It has a DC coil voltage of 18VDC and a coil current of 78mA with a resistance of 230 Ohms. The relay has a maximum pick-up voltage of 12.6VDC and a minimum dropout voltage of 1.8VDC. It can handle a maximum AC switching voltage of 250V and a maximum switching current of 22A with a maximum switching power of 8.25kVA. The relay is mounted through a hole and has a PC pin termination style with 4 terminals. It has a non-latching relay construction and an operate time of 20ms. The relay is rated for operation between -40°C and 60°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic ALFG1PF181 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ALFG1PF181 technical specifications.
| Contact Arrangement | SPST-NO |
| Contact Form | 1 Form A |
| DC Coil Voltage | 18V |
| Coil Current | 78mA |
| Coil Resistance | 230Ohm |
| Maximum Pick-Up Voltage | 12.6VDC |
| Minimum Dropout Voltage | 1.8VDC |
| Maximum AC Switching Voltage | 250V |
| Maximum Switching Current | 22A |
| Maximum Switching Power | 8.25kVA |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 4 |
| Relay Construction | Non-Latching |
| Operate Time | 20ms |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 60°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Panasonic ALFG1PF181 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.