The Panasonic ALFG1PF241 is a 24V SPST-NO electromechanical relay with a contact arrangement of SPST-NO and a contact form of 1 Form A. It has a maximum pick-up voltage of 16.8VDC and a minimum dropout voltage of 2.4VDC. The relay is rated for a maximum switching current of 22A and a maximum switching power of 5.5kVA. It is constructed with a non-latching relay construction and has an operate time of 20ms. The relay is designed for through hole mounting and has a termination style of PC Pin. It is rated for operation between -40°C and 65°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic ALFG1PF241 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ALFG1PF241 technical specifications.
| Contact Arrangement | SPST-NO |
| Contact Form | 1 Form A |
| DC Coil Voltage | 24V |
| Coil Current | 59mA |
| Coil Resistance | 410Ohm |
| Maximum Pick-Up Voltage | 16.8VDC |
| Minimum Dropout Voltage | 2.4VDC |
| Maximum AC Switching Voltage | 250V |
| Maximum Switching Current | 22A |
| Maximum Switching Power | 5.5kVA |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 4 |
| Relay Construction | Non-Latching |
| Operate Time | 20ms |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 65°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Panasonic ALFG1PF241 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.