The ALFG2PF181 is a SPST-NO electromechanical relay with a contact arrangement of single pole single throw normally open. It has a DC coil voltage rating of 18V and a coil current rating of 78mA. The relay's coil resistance is 230 ohms. The maximum pick-up voltage is 12.6VDC and the minimum dropout voltage is 1.8VDC. The relay can switch up to 250V AC and 33A. It is a non-latching relay with an operate time of 20ms. The relay is mounted through a hole and has a PC pin termination style. It is rated for operation between -40 and 65°C.
Panasonic ALFG2PF181 technical specifications.
| Contact Arrangement | SPST-NO |
| Contact Form | 1 Form A |
| DC Coil Voltage | 18V |
| Coil Current | 78mA |
| Coil Resistance | 230Ohm |
| Maximum Pick-Up Voltage | 12.6VDC |
| Minimum Dropout Voltage | 1.8VDC |
| Maximum AC Switching Voltage | 250V |
| Maximum Switching Current | 33A |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 4 |
| Relay Construction | Non-Latching |
| Operate Time | 20ms |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 65°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Panasonic ALFG2PF181 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.