
SPST-NO power relay with a 24VDC coil voltage and 31A maximum switching current. Features a 4-terminal, through-hole mounting design with PC pin termination. Contact rating includes 250VAC maximum switching voltage and 7.75kVA maximum switching power. Operates within a temperature range of -40°C to 60°C, with an operate time of 20ms. Dimensions are 30.1x15.7x23.3mm.
Panasonic ALFG2PF24 technical specifications.
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 4 |
| Product Length (mm) | 30.1 |
| Product Depth (mm) | 15.7 |
| Product Height (mm) | 23.3 |
| Product Weight (g) | 23 |
| Contact Arrangement | SPST-NO |
| Contact Form | 1 Form A |
| DC Coil Voltage | 24V |
| Coil Current | 59mA |
| Coil Resistance | 410Ohm |
| Maximum Pick-Up Voltage | 16.8VDC |
| Minimum Dropout Voltage | 2.4VDC |
| Maximum AC Switching Voltage | 250V |
| Maximum Switching Current | 31A |
| Maximum Switching Power | 7.75kVA |
| Relay Construction | Non-Latching |
| Operate Time | 20ms |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 60°C |
| Cage Code | 61058 |
| EU RoHS | Yes |
| HTS Code | 8536490075 |
| Schedule B | 8536490075 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Panasonic ALFG2PF24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.