
This Panasonic ALQ109 relay is a 5-pin SPDT power relay with a non-latching construction. It has a maximum switching power of 150W and a maximum switching current of 10A (NO) or 3A (NC). The relay operates within a temperature range of -40°C to 85°C and has a minimum dropout voltage of 0.45VDC. The relay is available in a through-hole package and is suitable for use in various applications.
Panasonic ALQ109 technical specifications.
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 5 |
| Product Length (mm) | 20 |
| Product Depth (mm) | 10 |
| Product Height (mm) | 16 |
| Product Weight (g) | 7 |
| Contact Arrangement | SPDT |
| Contact Form | 1 Form C |
| DC Coil Voltage | 9V |
| Coil Current | 44.4mA |
| Coil Resistance | 202.5Ohm |
| Maximum Pick-Up Voltage | 6.75VDC |
| Minimum Dropout Voltage | 0.45VDC |
| Maximum AC Switching Voltage | 250V |
| Maximum Switching Current | 10(NO)/3(NC)A |
| Maximum Switching Power | 150W|1.25kVA |
| Relay Construction | Non-Latching |
| Operate Time | 20ms |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 61058 |
| EU RoHS | Yes |
| HTS Code | 8536490050 |
| Schedule B | 8536490050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Panasonic ALQ109 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.