
SPDT power relay with a 12VDC coil voltage and 360 Ohm coil resistance. Features a 1 Form C contact arrangement, rated for 10A normally open and 3A normally closed switching current, with a maximum AC switching voltage of 250V and maximum switching power of 150W/1.25kVA. Through-hole mounting with PC pin termination, this non-latching relay has a 20ms operate time and operates within a temperature range of -40°C to 85°C. Dimensions are 20mm (length) x 10mm (depth) x 16mm (height).
Panasonic ALQ112 technical specifications.
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 5 |
| Product Length (mm) | 20 |
| Product Depth (mm) | 10 |
| Product Height (mm) | 16 |
| Product Weight (g) | 7 |
| Contact Arrangement | SPDT |
| Contact Form | 1 Form C |
| DC Coil Voltage | 12V |
| Coil Current | 33.3mA |
| Coil Resistance | 360Ohm |
| Maximum Pick-Up Voltage | 9VDC |
| Minimum Dropout Voltage | 0.6VDC |
| Maximum AC Switching Voltage | 250V |
| Maximum Switching Current | 10(NO)/3(NC)A |
| Maximum Switching Power | 150W|1.25kVA |
| Relay Construction | Non-Latching |
| Operate Time | 20ms |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 61058 |
| EU RoHS | Yes |
| HTS Code | 8536490050 |
| Schedule B | 8536490050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Panasonic ALQ112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.