Power Relay 18VDC 10(NO)/3(NC)A SPST-NO(20mm 10mm 16mm) THT
Checking distributor stock and pricing after the page loads.
Panasonic ALQ3F18 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 4 |
| Min Operating Temperature | -40 |
| Termination Type | SOLDER |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.