Panasonic ALS2F05TW technical specifications.
| Coil Current | 72mA |
| Coil Resistance | 69.4R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 5V |
| Contact Material | Silver, Tin |
| Depth | 15.5mm |
| Lead Free | Lead Free |
| Length | 19.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 277V |
| Mount | Through Hole |
| Operate Time | 10ms |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Consumption | 360mW |
| RoHS Compliant | Yes |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 277V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ALS2F05TW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.