The ALS2F09TW relay from Panasonic features a SPDT throw configuration and operates at a maximum voltage rating of 277V AC. It has a coil current of 40mA and a coil resistance of 225R, with a coil voltage of 9V DC. The relay is designed for through-hole mounting and has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Panasonic ALS2F09TW technical specifications.
| Coil Current | 40mA |
| Coil Resistance | 225R |
| Coil Voltage (DC) | 9V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 277V |
| Mount | Through Hole |
| RoHS Compliant | Yes |
| Throw Configuration | SPDT |
| RoHS | Compliant |
No datasheet is available for this part.