
General purpose SPDT relay featuring a 5VDC coil with 80mA current consumption and 400mW power rating. This through-hole mounted component offers a 16A contact current rating with Tin/Silver contacts and a maximum AC voltage rating of 440V. It boasts a 15ms operate time and 5ms release time, operating within a temperature range of -40°C to 85°C. The relay is RoHS compliant and lead-free.
Panasonic ALZ11B05 technical specifications.
| Package/Case | DIP |
| Coil Current | 80mA |
| Coil Resistance | 63R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 16A |
| Contact Material | Tin, Silver |
| Height | 15.7mm |
| Lead Free | Lead Free |
| Length | 28.8mm |
| Max Current Rating | 16A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 440V |
| Operate Time | 15ms |
| Package Quantity | 20 |
| Packaging | Carton |
| Relay Type | General Purpose |
| Release Time | 5ms |
| RoHS Compliant | Yes |
| Series | ALZ |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Weight | 12g |
| Width | 12.5mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ALZ11B05 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
