
The ALZ11B05W is a general purpose relay from Panasonic with a maximum current rating of 16A and a maximum voltage rating of 440V AC. It features a non-latching coil with a resistance of 63R and a voltage of 5V DC. The relay has a contact material of tin and silver and is rated for a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is available in a bulk packaging quantity of 100 units and has a throw configuration of SPDT.
Sign in to ask questions about the Panasonic ALZ11B05W datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ALZ11B05W technical specifications.
| Coil Current | 80mA |
| Coil Resistance | 63R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 16A |
| Contact Material | Tin, Silver |
| Lead Free | Lead Free |
| Max Current Rating | 16A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 440V |
| Mount | Through Hole |
| Operate Time | 15ms |
| Package Quantity | 100 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 5ms |
| RoHS Compliant | No |
| Series | ALZ |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic ALZ11B05W to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.