
The ALZ11B06 is a general purpose SPDT relay with a maximum current rating of 16A and a maximum voltage rating of 440V AC. It has a non-latching coil type with a voltage rating of 6V DC and a power rating of 400mW. The relay has a tin and silver contact material and is lead free. It operates within a temperature range of -40°C to 85°C and has an operate time of 15ms and a release time of 5ms.
Checking distributor stock and pricing after the page loads.
Panasonic ALZ11B06 technical specifications.
| Coil Current | 66.7mA |
| Coil Power | 400mW |
| Coil Resistance | 90R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 6V |
| Contact Current Rating | 16A |
| Contact Material | Tin, Silver |
| Lead Free | Lead Free |
| Max Current Rating | 16A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 440V |
| Mount | Through Hole |
| Operate Time | 15ms |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Relay Type | General Purpose |
| Release Time | 5ms |
| Series | ALZ |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| RoHS | Compliant |
No datasheet is available for this part.
