
General purpose SPDT (1 Form C) electromechanical relay with a 16A contact current rating and 440V AC voltage rating. Features a 12VDC coil with 400mW power consumption and 33.3mA coil current. Offers 15ms operate time and 5ms release time. Through-hole mounting with PC pin termination. RoHS compliant and lead-free.
Panasonic ALZ11B12 technical specifications.
| Approvals | VDE, cULus |
| Package/Case | DIP |
| Coil Current | 33.3mA |
| Coil Power | 400mW |
| Coil Resistance | 360R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 16A |
| Contact Material | Tin, Silver |
| Current Rating | 16A |
| Depth | 12.5mm |
| Height | 15.7mm |
| Lead Free | Lead Free |
| Length | 28.8mm |
| Max Current Rating | 16A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 440V |
| Operate Time | 15ms |
| Package Quantity | 20 |
| Packaging | Carton |
| Power Consumption | 400mW |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| Release Time | 5ms |
| RoHS Compliant | Yes |
| Series | ALZ |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 440V |
| Weight | 12g |
| Width | 12.5mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ALZ11B12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
