
The Panasonic ALZ11B18 is a general purpose relay with a maximum current rating of 16A and a maximum voltage rating of 440V. It has a non-latching coil with a resistance of 810R and a power rating of 400mW. The relay operates within a temperature range of -40°C to 85°C and has a contact material of tin and silver. It is available in a through hole package with a lead free termination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic ALZ11B18 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ALZ11B18 technical specifications.
| Coil Current | 22.2mA |
| Coil Power | 400mW |
| Coil Resistance | 810R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 18V |
| Contact Current Rating | 16A |
| Contact Material | Tin, Silver |
| Lead Free | Lead Free |
| Max Current Rating | 16A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 440V |
| Operate Time | 15ms |
| Package Quantity | 20 |
| Packaging | Carton |
| Relay Type | General Purpose |
| Release Time | 5ms |
| RoHS Compliant | No |
| Series | ALZ |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic ALZ11B18 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
