
General purpose SPDT relay featuring a 16A contact current rating and 440V AC voltage rating. This through-hole mount component utilizes tin/silver contacts and offers a 15ms operate time and 5ms release time. It operates with a 24VDC coil voltage, 16.7mA coil current, and 400mW coil power consumption. The relay is RoHS compliant and lead-free, with a temperature range of -40°C to 85°C.
Panasonic ALZ11B24W technical specifications.
| Package/Case | DIP |
| Coil Current | 16.7mA |
| Coil Resistance | 1.44kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 16A |
| Contact Material | Tin, Silver |
| Depth | 12.5mm |
| Lead Free | Lead Free |
| Length | 28.8mm |
| Max Current Rating | 16A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 440V |
| Mount | Through Hole |
| Operate Time | 15ms |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Relay Type | General Purpose |
| Release Time | 5ms |
| RoHS Compliant | Yes |
| Series | ALZ |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 440V |
| Weight | 12g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ALZ11B24W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
