
SPDT power relay with a 16A contact current rating and 440V AC max voltage rating. Features a 48VDC coil voltage, 400mW coil power, and 8.3mA coil current. Through-hole mounting with PC pin termination, this general-purpose relay offers a 15ms operate time and 5ms release time. Operating temperature range is -40°C to 85°C.
Panasonic ALZ11B48 technical specifications.
| Package/Case | DIP |
| Coil Current | 8.3mA |
| Coil Power | 400mW |
| Coil Resistance | 5.76kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 48V |
| Contact Current Rating | 16A |
| Contact Material | Tin, Silver |
| Height | 15.7mm |
| Lead Free | Lead Free |
| Length | 28.8mm |
| Max Current Rating | 16A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 440V |
| Mount | Through Hole |
| Operate Time | 15ms |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Power Consumption | 400mW |
| Relay Type | General Purpose |
| Release Time | 5ms |
| Resistance | 5760R |
| RoHS Compliant | No |
| Series | ALZ |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Weight | 12g |
| Width | 12.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic ALZ11B48 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
