
The Panasonic ALZ11B48W is a general purpose relay with a non-latching coil type and a maximum current rating of 16A. It operates at a maximum voltage rating of 440V AC and has a maximum operating temperature of 85°C. The relay is through hole mounted and has a power consumption of 400mW. It is not RoHS compliant, but is lead free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic ALZ11B48W datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ALZ11B48W technical specifications.
| Coil Current | 8.3mA |
| Coil Power | 400mW |
| Coil Resistance | 5.76kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 48V |
| Contact Current Rating | 16A |
| Contact Material | Tin, Silver |
| Lead Free | Lead Free |
| Max Current Rating | 16A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 440V |
| Mount | Through Hole |
| Operate Time | 15ms |
| Package Quantity | 100 |
| Packaging | Bulk |
| Power Consumption | 400mW |
| Relay Type | General Purpose |
| Release Time | 5ms |
| RoHS Compliant | No |
| Series | ALZ |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic ALZ11B48W to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
