
The Panasonic ALZ11F06 is a general purpose power relay with a maximum current rating of 16A and a maximum voltage rating of 440V AC. It has a coil voltage of 6V DC and a coil power of 400mW. The relay is designed for through hole mounting and has a maximum operating temperature of 105°C. It is lead free and has a contact material of tin and silver.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic ALZ11F06 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ALZ11F06 technical specifications.
| Coil Current | 66.7mA |
| Coil Power | 400mW |
| Coil Resistance | 90R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 6V |
| Contact Current Rating | 16A |
| Contact Material | Tin, Silver |
| Lead Free | Lead Free |
| Max Current Rating | 16A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 440V |
| Mount | Through Hole |
| Operate Time | 15ms |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Relay Type | General Purpose |
| Release Time | 5ms |
| Series | ALZ |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ALZ11F06 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
