
General purpose SPDT power/signal relay featuring a 16A contact current rating and 440V AC maximum voltage rating. Coil specifications include 24V DC, 16.7mA current, 1.44kΩ resistance, and 400mW power consumption. This through-hole, straight mount component offers a 15ms operate time and 5ms release time, with a contact material of silver, cadmium, and tin. Operating temperature range is -40°C to 105°C, and the unit is RoHS compliant.
Panasonic ALZ11F24 technical specifications.
| Package/Case | DIP |
| Coil Current | 16.7mA |
| Coil Resistance | 1.44kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 16A |
| Contact Material | Silver, Cadmium, Tin |
| Depth | 12.5mm |
| Height | 15.7mm |
| Lead Free | Lead Free |
| Length | 28.8mm |
| Max Current Rating | 16A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 440V |
| Operate Time | 15ms |
| Package Quantity | 20 |
| Packaging | Carton |
| Power Consumption | 400mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| Release Time | 5ms |
| RoHS Compliant | Yes |
| Series | ALZ |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 440V |
| Weight | 12g |
| Width | 12.5mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ALZ11F24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
