
SPDT power relay featuring a 5VDC coil voltage and 16A contact current rating. This general-purpose relay offers a 400mW coil power, 63 Ohm coil resistance, and 80mA coil current. With a 15ms operate time and 5ms release time, it supports through-hole mounting via PC pins and operates within a -40°C to 85°C temperature range. Contact material is Tin, Silver, with a maximum AC voltage rating of 440V.
Panasonic ALZ12B05 technical specifications.
| Package/Case | DIP |
| Coil Current | 80mA |
| Coil Power | 400mW |
| Coil Resistance | 63R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 16A |
| Contact Material | Tin, Silver |
| Lead Free | Lead Free |
| Max Current Rating | 16A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 440V |
| Mount | Through Hole |
| Operate Time | 15ms |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Relay Type | General Purpose |
| Release Time | 5ms |
| RoHS Compliant | No |
| Series | ALZ |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Weight | 12g |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic ALZ12B05 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
