
General purpose SPDT relay featuring a 24VDC coil with 400mW power consumption and 16.7mA coil current. This through-hole mount component offers a 16A contact current rating with tin/silver contacts and a 440V AC maximum voltage rating. Designed for PCB termination, it boasts a 15ms operate time and 5ms release time, with a temperature range of -40°C to 85°C.
Sign in to ask questions about the Panasonic ALZ12B24 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ALZ12B24 technical specifications.
| Package/Case | DIP |
| Coil Current | 16.7mA |
| Coil Power | 400mW |
| Coil Resistance | 1.44kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 16A |
| Contact Material | Tin, Silver |
| Current Rating | 16mA |
| Depth | 12.5mm |
| Height | 15.7mm |
| Lead Free | Lead Free |
| Length | 28.8mm |
| Life (Hours) | 5Hour |
| Max Current Rating | 16A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 440V |
| Mount | Through Hole, PCB |
| Operate Time | 15ms |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Power Consumption | 400mW |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| Release Time | 5ms |
| RoHS Compliant | Yes |
| Series | ALZ |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 440V |
| Weight | 12g |
| Width | 12.5mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ALZ12B24 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
