SPDT power relay featuring a 24VDC coil voltage and 16A contact current rating. This through-hole mounted relay offers a 440VAC maximum voltage rating and operates within a -40°C to 85°C temperature range. Key specifications include a 1.44kΩ coil resistance, 16.7mA coil current, and 15ms operate time. Constructed with tin/silver contacts and lead-free materials, it is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Panasonic ALZ12B24T technical specifications.
| Package/Case | DIP |
| Coil Current | 16.7mA |
| Coil Resistance | 1.44kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 16A |
| Contact Material | Tin, Silver |
| Depth | 12.5mm |
| Height | 15.7mm |
| Lead Free | Lead Free |
| Length | 28.8mm |
| Max Current Rating | 16A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 440V |
| Operate Time | 15ms |
| Packaging | Carton |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 440V |
| Width | 12.5mm |
| RoHS | Compliant |
No datasheet is available for this part.
