
General purpose SPDT power/signal relay featuring a 5VDC coil with 80mA current and 400mW power consumption. Offers a 16A contact current rating with a maximum AC voltage rating of 440V. This through-hole mount component has a 15ms operate time and 5ms release time, with a contact material of Tin, Silver, Cadmium. Operates within a temperature range of -40°C to 105°C and is RoHS compliant.
Panasonic ALZ12F05 technical specifications.
| Coil Current | 80mA |
| Coil Resistance | 63R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 16A |
| Contact Material | Tin, Silver, Cadmium |
| Height | 15.7mm |
| Lead Free | Lead Free |
| Length | 28.8mm |
| Max Current Rating | 16A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 440V |
| Mount | Through Hole |
| Operate Time | 15ms |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Power Consumption | 400mW |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| Release Time | 5ms |
| RoHS Compliant | Yes |
| Series | ALZ |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Width | 12.5mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ALZ12F05 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
