The ALZ12F18T is a SPDT electromechanical relay with a max current rating of 16A and a max voltage rating of 440V AC. It operates within a temperature range of -40°C to 105°C. The relay has a coil resistance of 810R and a coil voltage of 18V DC. It is lead free and RoHS compliant, packaged in a carton.
Checking distributor stock and pricing after the page loads.
Panasonic ALZ12F18T technical specifications.
| Coil Current | 22.2mA |
| Coil Resistance | 810R |
| Coil Voltage (DC) | 18V |
| Contact Material | Tin, Silver |
| Lead Free | Lead Free |
| Max Current Rating | 16A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 440V |
| Packaging | Carton |
| RoHS Compliant | Yes |
| Throw Configuration | SPDT |
| RoHS | Compliant |
No datasheet is available for this part.