
The ALZ12F22 is a 22V 16A SPDT power relay from Panasonic, designed for through hole mounting. It features a max operating temperature range of -40°C to 105°C and a max voltage rating of 440V AC. The relay is packaged in quantities of 20 and comes in a rail or tube packaging format.
Checking distributor stock and pricing after the page loads.
Panasonic ALZ12F22 technical specifications.
| Coil Voltage (DC) | 22V |
| Max Current Rating | 16A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 440V |
| Mount | Through Hole |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Throw Configuration | SPDT |
| RoHS | Compliant |
No datasheet is available for this part.
