Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic ALZ12F22W datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ALZ12F22W technical specifications.
| Coil Voltage (DC) | 22V |
| Max Current Rating | 16A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 440V |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ALZ12F22W to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
