
General purpose SPDT relay featuring a 16A contact current rating and 440V AC maximum voltage rating. This through-hole mount component operates with a 24VDC coil voltage, 400mW power consumption, and 16.7mA coil current. Contact material includes tin and silver, with a 15ms operate time and 5ms release time. The relay is RoHS compliant and designed for a wide operating temperature range of -40°C to 105°C.
Panasonic ALZ12F24 technical specifications.
| Package/Case | DIP |
| Coil Current | 16.7mA |
| Coil Resistance | 1.44kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 16A |
| Contact Material | Tin, Silver |
| Contact Type | 1 change-over |
| Current Rating | 16mA |
| Depth | 12.5mm |
| Height | 15.7mm |
| Lead Free | Lead Free |
| Length | 28.8mm |
| Max Current Rating | 16A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 440V |
| Mount | Through Hole |
| Operate Time | 15ms |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Power Consumption | 400mW |
| Reach SVHC Compliant | No |
| Relay Type | General Purpose |
| Release Time | 5ms |
| RoHS Compliant | Yes |
| Series | ALZ |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 440V |
| Weight | 12g |
| Width | 12.5mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ALZ12F24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
