
SPDT power relay with a 24VDC coil voltage and 16A contact current rating. Features a non-latching coil type, tin/silver contact material, and a 440V AC maximum voltage rating. Operates within a temperature range of -40°C to 105°C, with operate and release times of 15ms and 5ms respectively. Through-hole mounting with PC pin termination, housed in a DIP package.
Panasonic ALZ12F24W technical specifications.
| Package/Case | DIP |
| Coil Current | 16.7mA |
| Coil Power | 400mW |
| Coil Resistance | 1.44kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 16A |
| Contact Material | Tin, Silver |
| Lead Free | Lead Free |
| Max Current Rating | 16A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 440V |
| Mount | Through Hole |
| Operate Time | 15ms |
| Package Quantity | 100 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 5ms |
| RoHS Compliant | No |
| Series | ALZ |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Weight | 12g |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic ALZ12F24W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
