The ALZ12F48T is a SPDT electromechanical relay from Panasonic with a maximum current rating of 16A and a maximum operating temperature of 105°C. It has a coil voltage of 48V DC and a coil resistance of 5.76kΩ. The relay is designed for through hole mounting and is compliant with RoHS regulations. The contact material is tin and silver, and the relay has a maximum voltage rating of 440V AC. It can handle a coil current of 8.3mA.
Checking distributor stock and pricing after the page loads.
Panasonic ALZ12F48T technical specifications.
| Coil Current | 8.3mA |
| Coil Resistance | 5.76kR |
| Coil Voltage (DC) | 48V |
| Contact Material | Tin, Silver |
| Max Current Rating | 16A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 440V |
| Mount | Through Hole |
| RoHS Compliant | Yes |
| Throw Configuration | SPDT |
| RoHS | Compliant |
No datasheet is available for this part.